text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS86,115

BAS86 Series 50 V 5 A Surface Mount Schottky Barrier Diode - SOD-80C

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Features & Applications

The BAS86,115 is a Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a small hermetically sealed glass SOD80C Surface-Mounted Device SMD package with tin-plated metal discs at each end. It is suitable for “automatic placement” and as such it can withstand immersion soldering.

Features:

  • Low forward voltage
  • High breakdown voltage
  • Guard-ring protected
  • Hermetically sealed glass SMD package
  • Parametrics & similar products
  • Parametric search all Schottky diodes (< 200 mA)

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes
Pricing Section
Global Stock:
1,775
USA:
1,775
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Web Price
1
$0.355
50
$0.13
100
$0.109
250
$0.0864
500+
$0.0724