text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54AW,115

BAT54 Series 30V 600 mA Schottky Barrier Double Diode - SOT-323

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAT54AW,115 30 V 600 mA Planar Schottky barrier diodes encapsulated in a SOT23 small plastic SMD package.

Features:

  • Low forward voltage
  • Guard ring protected
  • Small plastic SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes

Pricing Section
Global Stock:
4,377,000
Germany (Online Only):
4,377,000
2,607,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$110.70
USD
Quantity
Web Price
3,000
$0.0369
9,000
$0.0307
15,000
$0.0303
30,000
$0.0299
60,000+
$0.0295