text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT754S,215

BAT754 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAT754S,215 is a Planar Schottky barrier diodes encapsulated in a SOT23 small plastic SMD package. Low forward voltage selection of the BAT54 series. Single diodes and double diodes with different pinning are available.

Features:

  • Very low forward voltage
  • Guard ring protected
  • Small plastic SMD package
  • Low diode capacitance

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes
  • Low power consumption applications, e.g. hand-held applications

 

 

Pricing Section
Stock:
2,784,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$259.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0864
9,000
$0.0718
15,000
$0.0711
30,000
$0.0701
60,000+
$0.0691