text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70,235

BAV70 Series 100 V 350 mW Surface Mount High Speed Swithcing DIode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Nexperia BAV70,235 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAV70,235 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance: Cd ≤ 1.5 pF
  • Low leakage current
  • Reverse voltage: VR ≤ 100 V
  • Small SMD plastic packages

Applications:

  • High-speed switching
  • General-purpose switching

 

 

Pricing Section
Global Stock:
3,830,000
Germany (Online Only):
3,830,000
3,270,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.00
USD
Quantity
Web Price
10,000
$0.0099
30,000
$0.0095
50,000
$0.0093
100,000
$0.0091
200,000+
$0.0087
Product Variant Information section