text.skipToContent text.skipToNavigation

Manufacturer Part #

BC547B

BC547 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - TO-92

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The BC547B is a BC547 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - TO-92 . This device is designed for use as general purpose amplifiers and switches requiring collector currents to 500 mA

Product Features:

  • Switching and Applications
  • High Voltage: BC546, VCEO=65V
  • Low Noise: BC549, BC550
  • Complement to BC556 ... BC560
  • Storage Temperature is -65 to 150 °C
  • Collector Power Dissipation 500 mW
Pricing Section
Stock:
25,903
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.04
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0439
1,250
$0.0379
4,000
$0.037
15,000
$0.036
50,000+
$0.0351
Product Variant Information section