text.skipToContent text.skipToNavigation

Manufacturer Part #

BC548BTA

BC548 Series 30 V 100 mA 500 mW NPN Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC548BTA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 110
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
34000
Multiple Of:
2000
Total
$1,332.80
USD
Quantity
Web Price
2,000
$0.0423
8,000
$0.0404
20,000
$0.0392
50,000
$0.038
80,000+
$0.0363
Product Variant Information section