text.skipToContent text.skipToNavigation

Manufacturer Part #

BC548CTA

BC548 Series 45 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 420
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The BC548CTA is a part of BC548 series Bipolar Transistors.It has an operating temperature ranging from - 65 °C to +150 °C and it is available in TO-92-3 Packaging.

Features:

  • High Voltage VCEO=65V
  • Complement to BC556...BC560

Applications:

  • Switching
  • Amplifier

View the complete BC548 series of Bipolar Transistors

Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$62.60
USD
Quantity
Web Price
2,000+
$0.0313
Product Variant Information section