text.skipToContent text.skipToNavigation

Manufacturer Part #

BC556ABU

BC556 Series 65 V 100 mA Through Hole PNP Epitaxial Transistor - TO-92

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Type: Epitaxial
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 650mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 110
Configuration: Single
Frequency - Transition: 150MHz
Collector - Current Cutoff: 15nA
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
3,963
Minimum Order:
1,000
Multiple Of:
10,000
27,926
Factory Stock:Factory Stock:
0
Total
$29.20
USD
Quantity
Web Price
1,000
$0.0292
30,000
$0.0241
40,000
$0.024
100,000
$0.0236
150,000+
$0.0234
Product Variant Information section