text.skipToContent text.skipToNavigation

Manufacturer Part #

BC556ATA

PNP 65 V 100 mA 500 mW Through Hole Epitaxial Silicon Transistor - TO-92

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Epitaxial
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 110
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$53.00
USD
Quantity
Web Price
2,000+
$0.0265
Product Variant Information section