text.skipToContent text.skipToNavigation

Manufacturer Part #

BC557AZL1G

BC Series 45 V 100 mA Through Hole PNP Silicon Amplifier Transistor - TO-92

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The PNP Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the TO-92 package, which is designed for medium power applications.

Features:

  • Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
Total
$660.00
USD
Quantity
Web Price
2,000+
$0.033
Product Variant Information section