text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807-16,235

BC807 Series 45V 500 mA SMT PNP General Purpose Transistor - TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 80MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,250,000
Germany (Online Only):
1,250,000
6,000,000
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$258.00
USD
Quantity
Web Price
10,000
$0.0258
20,000
$0.0213
30,000
$0.0211
50,000
$0.0209
100,000+
$0.0206
Product Variant Information section