text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

BC807,215

BC807 Series 45 V 500 mA SMT PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Nexperia BC807,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 700mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 80MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
$Features & Applications

The BC807,215 is a PNP transistor pair in a SOT-23-3 plastic package.

Features:
 
  • High current (500 mA)
  • 600 mW total power dissipation
  • Replaces two SOT23 packaged transistors on same PCB area

Applications:

  • General purpose switching and amplification
  • Push-pull amplifiers
  • Multi-phase stepper motor drivers.

 

Pricing Section
Global Stock:
1,587,000
Germany (Online Only):
1,587,000
1,500,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$51.90
USD
Quantity
Web Price
3,000
$0.0173
12,000
$0.0166
45,000
$0.0159
120,000
$0.0154
300,000+
$0.0147
Product Variant Information section