text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807,215

BC807 Series 45 V 500 mA SMT PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Nexperia BC807,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 700mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 80MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC807,215 is a PNP transistor pair in a SOT-23-3 plastic package.

Features:
 
  • High current (500 mA)
  • 600 mW total power dissipation
  • Replaces two SOT23 packaged transistors on same PCB area

Applications:

  • General purpose switching and amplification
  • Push-pull amplifiers
  • Multi-phase stepper motor drivers.

 

Pricing Section
Global Stock:
84,000
USA:
84,000
243,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.30
USD
Quantity
Web Price
3,000
$0.0171
12,000
$0.0164
45,000
$0.0157
90,000
$0.0154
225,000+
$0.0147
Product Variant Information section