text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807UE6327HTSA1

Bipolar Transistors - BJT PNP Silicon AF TRANSISTOR ARRAY

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 0.5A
Power Dissipation-Tot: 0.33W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Configuration: Dual
Frequency - Transition: 200MHz
Collector - Current Cutoff: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$467.10
USD
Quantity
Web Price
9,000+
$0.0519
Product Variant Information section