text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

BC817-40W,115

BC817 Series 45 V 500 mA SMT NPN General Purpose Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Nexperia BC817-40W,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 700V
Emitter - Base Voltage: 1.2V
DC Current Gain-Min: 250
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
$Features & Applications
The BC817-40W,115 is a NPN General-Purpose Transistor in a SOT-323 package at the operating Temperature ranging between -65 to 150 °C

Features:

  • High current
  • Low voltage

Applications:

  • General-purpose switching and amplification

Pricing Section
Global Stock:
6,978,000
Germany (Online Only):
6,978,000
5,781,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$65.10
USD
Quantity
Web Price
3,000
$0.0217
12,000
$0.0208
45,000
$0.02
90,000
$0.0195
225,000+
$0.0186
Product Variant Information section