text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-40W-7

BC817 Series 45 V 500 mA 200 mW NPN Small Signal Transistor - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 250
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
18,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$177.30
USD
Quantity
Web Price
3,000
$0.0591
9,000
$0.0489
12,000
$0.0486
30,000
$0.0477
45,000+
$0.0473
Product Variant Information section