
Manufacturer Part #
BC846B-7-F
BC846B Series NPN 65 V 300 mW Small Signal Transistor Surface Mount - SOT-23
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2023 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Small Signal |
Polarity: | NPN |
CE Voltage-Max: | 65V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 300mW |
DC Current Gain-Min: | 200 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BC846B-7-F is a part of BC846B Series Small Signal 65 V 300 mW Surface Mount NPN Transisitor available in a SOT-23-3 package.
Product Features:
- Ideally Suited for Automatic Insertion
- Complementary PNP Types Available (BC856 – BC858)
- For switching and AF Amplifier Applications
- Power Dissipation is 300 mW
- Thermal Resistance, Junction to Ambient is 417 °C/W
- Operating and Storage Temperature Range is -65 to +150 °C
- Continuous Collector Current is 100 mA
Pricing Section
Stock:
18,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.167
50
$0.0726
100
$0.0627
500
$0.0446
1,500+
$0.0353
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount