text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846W,115

BC846 Series 65 V 100 mA SMT NPN General Purpose Transistor - SOT323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BC846W,115 is a NPN general-purpose transistors in Surface Mounted Device (SMD) plastic packages at the operating frequency of -65 to 150 °C.

Features:

  • General-purpose transistors
  • SMD plastic packages
  • Two different gain selections

Applications:

  • General-purpose switching and amplification
Pricing Section
Global Stock:
171,000
Germany (Online Only):
171,000
2,241,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$76.20
USD
Quantity
Web Price
3,000
$0.0254
9,000
$0.0212
15,000
$0.021
60,000
$0.0205
90,000+
$0.0203
Product Variant Information section