text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847,215

BC847 Series 45 V Surface Mount NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1648
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 110
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120
Germany (Online Only):
120
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Web Price
1
$0.127
50
$0.0729
100
$0.066
500
$0.0525
1,500+
$0.0449