text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847,215

BC847 Series 45 V Surface Mount NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2135
Product Specification Section
Nexperia BC847,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 110
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,091,000
Germany (Online Only):
2,091,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$56.10
USD
Quantity
Web Price
3,000
$0.0187
12,000
$0.0179
60,000
$0.0171
120,000
$0.0167
375,000+
$0.0158