text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847A,215

BC847 Series 45 V 100 mA NPN General Purpose Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 110
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BC847A,215 is a NPN General Purpose Transistor in a small plastic packages ina SOT-23 package having a operating temerature ranging between -65 to 150 °C

 Features:

  • Low current
  • Low voltage
  • Three different gain selections

Applications:

  • General-purpose switching and amplification
Pricing Section
Stock:
657,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$47.10
USD
Quantity
Web Price
3,000
$0.0157
12,000
$0.0126
45,000
$0.0122
90,000
$0.012
225,000+
$0.0118