text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847A,215

BC847 Series 45 V 100 mA NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Nexperia BC847A,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 110
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BC847A,215 is a NPN General Purpose Transistor in a small plastic packages ina SOT-23 package having a operating temerature ranging between -65 to 150 °C

 Features:

  • Low current
  • Low voltage
  • Three different gain selections

Applications:

  • General-purpose switching and amplification
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.20
USD
Quantity
Web Price
3,000
$0.0114
12,000
$0.0108
45,000
$0.0103
75,000
$0.0101
150,000+
$0.0095
Product Variant Information section