text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847AWT1G

BC Series NPN 200 mW 45 V 100 mA SMT General Purpose Transistor - SOT-323

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.6V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 90
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 15nA
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
93,000
Factory Lead Time:
2 Weeks
Total
$75.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.025
9,000
$0.0165
30,000
$0.0157
60,000
$0.0152
120,000+
$0.0147
Product Variant Information section