text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847CW,115

BC847 Series 45 V 100 mA NPN General Purpose Transistor - SOT-323

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 420
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 15nA
Operating Temp Range: -65°C to +150°C
Noise Figure: 2dB
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BC847CW,115 is a NPN general-purpose transistors in small plastic packages in a SOT-323 packaging having operating frequency ranging between -65 to 150 °C

Features:

  • Low current
  • Low voltage
  • Three different gain selections

Applications:

  • General-purpose switching and amplification

     

     
Pricing Section
Stock:
4,647,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$55.50
USD
Quantity
Web Price
3,000
$0.0185
12,000
$0.013
45,000
$0.0124
75,000
$0.0121
150,000+
$0.0118