text.skipToContent text.skipToNavigation

Manufacturer Part #

BC848ALT1G

BC Series 30 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1550
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC848ALT1G is a NPN Silicon General Purpose Transistor, available in a SOT-23 package.

Features:

  • Moisture Sensitivity Level: 1
  • ESD Rating − Human Body Model: >4000 V
  • ESD Rating − Machine Model: >400 V
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • ESD Protection
  • Polarity Reversal Protection
  • Data Line Protection
  • Inductive Load Protection
  • Steering Logic

 

 

Pricing Section
Global Stock:
18,000
USA:
15,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
392,999
Factory Lead Time:
2 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.60
USD
Quantity
Web Price
3,000
$0.0292
9,000
$0.0244
15,000
$0.0242
45,000
$0.0236
75,000+
$0.0234