text.skipToContent text.skipToNavigation

Manufacturer Part #

BC850CW,115

BC850 Series 45 V 100 mA NPN General Purpose Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC850CW,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 420
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
 
The BC850CW,115 is a NPN transistor in a SOT23 plastic package at a operating temperature ranging between -65 to 150 °C. PNP complements: BC859 and BC860

Features:

  • Low current (max. 100 mA)
  • Low voltage (max. 45 V).

APPLICATIONS:

  • General purpose switching and amplification

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
45000
Multiple Of:
3000
Total
$643.50
USD
Quantity
Web Price
3,000
$0.0154
12,000
$0.0147
30,000
$0.0143
75,000
$0.0139
120,000+
$0.0133
Product Variant Information section