text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856B,215

BC856 Series 65V 100 mA 250 mW SMT PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC856B,215 is a PNP transistor in a SOT23 plastic package at a operating frequency of -65 to 150 °C.
NPN complements: BC846, BC847 and BC848

Features:

  • Low current (max. 100 mA)
  • Low voltage (max. 65 V).

APPLICATIONS:

  • General purpose switching and amplification

 

 

 
Pricing Section
Global Stock:
0
Germany (Online Only):
0
210,000
Factory Stock:Factory Stock:
0
Minimum Order:
123000
Multiple Of:
3000
Total
$3,370.20
USD
Quantity
Web Price
3,000
$0.0342
9,000
$0.0286
15,000
$0.0283
45,000
$0.0277
75,000+
$0.0274