text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 100V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Configuration: Dual
Frequency - Transition: 100MHz
Collector - Current Cutoff: 15nA
Operating Temp Range: -65°C to +150°C
Noise Figure: 2.9dB
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.06
USD
Quantity
Web Price
1
$0.0581
50
$0.0461
100
$0.0443
500
$0.0403
1,500+
$0.0378