text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 220
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 15nA
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Input Capacitance: 12pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BC856BW,115 is a PNP transistor in a SOT23 plastic package at a operating frequency of -65 to 150 °C.
NPN complements: BC846, BC847 and BC848

Features:

  • Low current (max. 100 mA)
  • Low voltage (max. 65 V).

APPLICATIONS:

  • General purpose switching and amplification

     

     
Pricing Section
Stock:
1,602,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$60.00
USD
Quantity
Web Price
3,000
$0.02
12,000
$0.0123
45,000
$0.0115
75,000
$0.0112
150,000+
$0.0108