text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856S,115

BC856 Series 65 V 100 mA PNP/PNP SMT General Purpose Transistor - SC-88

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 110
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,213,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$155.10
USD
Quantity
Web Price
3,000
$0.0517
9,000
$0.0417
30,000
$0.0405
60,000
$0.0398
120,000+
$0.0392