BC868,115 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BC868,115

BC868 Series 20 V 2 A SMT NPN Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC868,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 20V
Collector Current Max: 2A
Power Dissipation-Tot: 1.2W
DC Current Gain-Min: 85
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The BC868,115 is a part of BC868 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-89 package.

Features:

  • High current
  • Two current gain selections
  • 1.2 W total power dissipation

Applications:

  • Linear voltage regulators
  • Low side switch
  • Supply line switch for negative voltages
  • MOSFET driver
  • Audio (pre-) amplifier

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
1000
Total
$729.60
USD
Quantity
Unit Price
1,000
$0.0945
3,000
$0.0919
4,000
$0.0912
10,000
$0.0891
15,000+
$0.087
Product Variant Information section