text.skipToContent text.skipToNavigation

Manufacturer Part #

BC869,115

BC869 Series 20 V 2 A Surface Mount PNP Medium Power Transistor - SOT- 89

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 2A
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 32V
Collector - Emitter Saturation Voltage: 0.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Configuration: Single
Frequency - Transition: 140MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The BC869,115 is a PNP medium power transistor series in Surface-Mounted Device (SMD) plastic packages.

Features:

  • High current
  • Three current gain selections
  • High power dissipation capability
  • Exposed heatsink for excellent thermal and electrical conductivity (SOT89, SOT1061)
  • Leadless very small SMD plastic package with medium power capability (SOT1061)
  • AEC-Q101 qualified

Applications:

  • Linear voltage regulators
  • Power management
  • High-side switches
  • MOSFET drivers
  • Battery-driven devices
  • Amplifiers

     

     
Pricing Section
Stock:
4,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$144.00
USD
Quantity
Web Price
1,000
$0.144
3,000
$0.121
5,000
$0.119
15,000
$0.116
25,000+
$0.115