text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM61B,215

BCM61 Series 45 V 100 mA 220 mW SMT NPN/NPN Matched Double Transistor -SOT-143B

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 390mW
DC Current Gain-Min: 200
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$785.70
USD
Quantity
Web Price
3,000
$0.106
9,000
$0.0873
12,000
$0.0868
30,000
$0.0851
45,000+
$0.0844
Product Variant Information section