text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP53-10HX

BCP53 Series 80 V 1 A PNP Medium Power Transistor - SOT-223

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 2.2W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 63
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -55°C to +175°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$537.30
USD
Quantity
Web Price
1,000
$0.0718
3,000
$0.0603
5,000
$0.0597
20,000
$0.0579
30,000+
$0.0574
Product Variant Information section