text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP56-16,115

BCP56 Series 80 V 1 A SMT NPN Medium Power Transistor - SOT-223

Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 0.65W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 180MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The BCP56-16,115 is a NPN medium power transistor series in Surface-Mounted Device (SMD) plastic packages.

Features:

  • High current
  • Three current gain selections
  • High power dissipation capability
  • Exposed heatsink for excellent thermal and electrical conductivity (SOT89, SOT1061)
  • Leadless very small SMD plastic package with medium power capability (SOT1061)
  • AEC-Q101 qualified

Applications:

  • Linear voltage regulators
  • Low-side switches
  • Battery-driven devices
  • Power management
  • MOSFET drivers
  • Amplifiers

View the BCP56-16 series of NPN medium power transistor series

 

Pricing Section
Stock:
23,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.13
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.134
50
$0.102
100
$0.0973
250
$0.0913
500+
$0.087