text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP56-16TX

BCP56 Series 1 A SMT NPN Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2237
Product Specification Section
Nexperia BCP56-16TX - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1.3W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,479,000
Germany (Online Only):
1,479,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$39.80
USD
Quantity
Web Price
1,000
$0.0398
3,000
$0.0382
5,000
$0.0374
10,000
$0.0364
20,000+
$0.0349