text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV62C,215

BCV62 Series 30 V 100 mA 250 mW PNP SMT General Purpose Transistor - SOT-143

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 650V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 420
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 15nA
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications

The BCV62C,215 is a part of BCV62C series general purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-143B package.

Features:

  • Low current (max. 100 mA)
  • Low voltage (max. 30 V)
  • Matched pairs
  • AEC-Q101 qualified
  • Small SMD plastic package

Applications:

  • Applications with working point independent of temperature
  • Current mirrors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,370.00
USD
Quantity
Web Price
3,000
$0.415
6,000
$0.395
9,000
$0.375
12,000+
$0.355
Product Variant Information section