text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV71,215

BCV71 Series 60 V 100 mA SMT NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BCV71,215 is a 60 V 100 mA NPN General Purpose Transistor. It is available in SOT-23-3 Surface-Mounted Device (SMD) plastic packages.

Features:

  • Low current (max. 100 mA)
  • Low voltage (max. 60 V)

Applications:

  • General purpose switching and amplification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
54000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,332.80
USD
Quantity
Web Price
3,000
$0.0521
9,000
$0.0436
15,000
$0.0432
60,000
$0.042
90,000+
$0.0417
Product Variant Information section