text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV72,215

BCV72 Series 60 V 100 mA 250 mW NPN SMT General Purpose Transistor - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 250V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 200
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
21,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$77.40
USD
Quantity
Web Price
3,000
$0.0258
9,000
$0.0206
15,000
$0.0204
60,000
$0.0197
90,000+
$0.0195
Product Variant Information section