text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW31,215

BCW31 Series 32 V 100 mA SMT NPN General Purpose Transistor - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 32V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
48,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,056.00
USD
Quantity
Web Price
3,000
$0.0285
9,000
$0.0223
15,000
$0.022
60,000
$0.0212
90,000+
$0.021
Product Variant Information section