text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW60B,215

BCW60 Series 32 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 32V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 32V
Collector - Emitter Saturation Voltage: 550mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 310
Configuration: Single
Frequency - Transition: 250MHz
Collector - Current Cutoff: 20µA
Operating Temp Range: -65°C to +150°C
Noise Figure: 6dB
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$214.80
USD
Quantity
Web Price
3,000
$0.0716
6,000
$0.0585
12,000
$0.0576
15,000+
$0.0573