text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW60C,215

BCW60 Series 32 V 100 mA SMT NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 32V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 90
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
48,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$214.80
USD
Quantity
Web Price
3,000
$0.0716
6,000
$0.0585
12,000
$0.0576
15,000+
$0.0573
Product Variant Information section