text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW60D,215

BCW60 Series 32 V 100 mA 250 mW NPN General Purpose Transistor - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 32V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 380
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
159,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$95.70
USD
Quantity
Web Price
3,000
$0.0319
9,000
$0.0248
30,000
$0.024
60,000
$0.0236
120,000+
$0.0231
Product Variant Information section