text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW61B,215

BCW61 Series 32 V 100 mA 250 mW PNP General Purpose Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 32V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 180
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
48000
Multiple Of:
3000
Total
$2,769.60
USD
Quantity
Web Price
3,000
$0.0721
6,000
$0.0589
12,000
$0.058
15,000+
$0.0577
Product Variant Information section