text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX51-10,115

BCX51 Series 45 V 1 A SMT PNP Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 1A
Power Dissipation-Tot: 1.35W
DC Current Gain-Min: 63
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
11000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.30
USD
Quantity
Web Price
1,000
$0.0769
4,000
$0.0646
10,000
$0.0633
25,000
$0.0621
40,000+
$0.0615
Product Variant Information section