text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX51-10,115

BCX51 Series 45 V 1 A SMT PNP Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 1A
Power Dissipation-Tot: 1.35W
DC Current Gain-Min: 63
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
Germany (Online Only):
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$139.00
USD
Quantity
Web Price
1,000
$0.139
3,000
$0.115
4,000
$0.114
10,000
$0.112
15,000+
$0.111
Product Variant Information section