
Manufacturer Part #
BCX54,115
BCX54 Series 45 V 1 A SMT NPN Medium Power Transistor - SOT-89
Product Specification Section
Nexperia BCX54,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BCX54,115 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Power Transistor |
CE Voltage-Max: | 45V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 1.35W |
Collector - Base Voltage: | 45V |
Collector - Emitter Saturation Voltage: | 0.5V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 63 |
Collector - Current Cutoff: | 100nA |
Configuration: | Single |
Frequency - Transition: | 180MHz |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-89 (SC-62) |
Mounting Method: | Surface Mount |
Features & Applications
The BCX54,115 is a part of BCX5 series general purpose transistors. It has an operating temperature ranging from -55° C to +150° C and is available in SOT-89-3 package.
Features:
- High current
- Three current gain selections
- High power dissipation capability
- Exposed heatsink for excellent thermal and electrical conductivity
- Leadless very small SMD plastic package with medium power capability
- AEC-Q101 qualified
Applications:
- Linear voltage regulators
- Power management
- Low-side switches
- MOSFET drivers
- Battery-driven devices
- Amplifiers
View the complete BCX5 series of general purpose transistors
Pricing Section
Global Stock:
634,000
Germany (Online Only):
634,000
Factory Lead Time:
4 Weeks
Quantity
Web Price
1,000
$0.062
4,000
$0.0591
15,000
$0.0565
25,000
$0.0555
50,000+
$0.0525
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount