text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

BCX56-16,115

BCX56 Series 80 V 1 A SMT NPN Medium Power Transistor -SOT-89

Product Specification Section
Nexperia BCX56-16,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 180MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
$Features & Applications
The BCX56-16,115 is a part of BCX5 series NPN Medium Power transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-89-3 Surface Mount Plastic package.

Features:

  • High current
  • Two current gain selections
  • High power dissipation capability
  • Exposed heatsink for excellent thermal and electrical conductivity (SOT89, SOT1061)
  • Leadless very small SMD plastic package with medium power capability (SOT1061)
  • AEC-Q101 qualified

Applications:

  • Linear voltage regulators
  • Low-side switches
  • MOSFET drivers
  • Amplifiers
  • Battery-driven devices
  • Power management

View the BCX5 Series of NPN General Purpose Transistors

Pricing Section
Global Stock:
570,000
Germany (Online Only):
570,000
2,532,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.30
USD
Quantity
Web Price
1,000
$0.0993
4,000
$0.0946
15,000
$0.0904
25,000
$0.0888
50,000+
$0.084