text.skipToContent text.skipToNavigation

Manufacturer Part #

BD136-16

BD136 Series 45 V 1.5 A 1.25 W Through Hole PNP Low-Voltage Transistor - SOT-32

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Type: Epitaxial
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.25W
Collector - Base Voltage: 45V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Configuration: Single
Collector - Current Cutoff: 0.1µA
Package Style:  SOT-32
Mounting Method: Through Hole
Pricing Section
Stock:
2,450
Minimum Order:
50
Multiple Of:
50
84,000
Factory Stock:Factory Stock:
0
Total
$4.37
USD
Quantity
Web Price
50
$0.0874
750
$0.0753
2,000
$0.0736
7,500
$0.0715
20,000+
$0.0699
Product Variant Information section