text.skipToContent text.skipToNavigation

Manufacturer Part #

BD237G

BD Series 80 V 2 A NPN Plastic Medium Power Transistor - TO-225

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 2A
DC Current Gain-Min: 40
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The 2 A, 80 V, 25W NPN Bipolar Power Transistor is designed for use in 5.0 to 10 W audio amplifiers and drivers utilizing complementary or quasi complementary circuits. BD237 (NPN), BD234 (PNP) and BD238 (PNP) are complementary devices.

Features:

  • DC Current Gain hFE = 40 (Min) @ IC = 0.15 Adc
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
2,001
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$887.50
USD
Quantity
Web Price
1
$0.43
125
$0.38
400
$0.37
1,500
$0.355
5,000+
$0.345
Product Variant Information section